Festo QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 186132
- RS Stock No.:
- 121-6057
- Mfr. Part No.:
- QSLL-G3/8-8
- Brand:
- Festo
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$151.50
(exc. GST)
$166.65
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $151.50 | $15.15 |
5 - 9 | $147.25 | $14.725 |
10 + | $141.20 | $14.12 |
*price indicative |
- RS Stock No.:
- 121-6057
- Mfr. Part No.:
- QSLL-G3/8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Specifications
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | QS |
Model Number p | 186132 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Mounting Type | Inline |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | Yes |
Maximum Operating Temperature | +80°C |
Angle | 90° |
Maximum Operating Pressure | 14 bar |
Related links
- Festo QSTL Series T Fitting Threaded-to-Tube Connection Style
- Festo Elbow Threaded Adaptor Threaded-to-Tube Connection Style, 186307
- Festo Y Threaded Adaptor Threaded-to-Tube Connection Style, 186182
- Festo 3/2 Closed G 1/4 G 3/8 3/4 193245
- Festo 3/2 Closed G 1/4 G 3/8 3/4 193251
- Festo Connection Kit SMBR-8-8 Proximity Switches SMT-8
- Festo FR-8 series G 1/4, G 3/8 Manifold
- NXP PCF8593T/1 Real Time Clock (RTC) 8 B RAM 8-Pin SO8, SO8