Festo QSL Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 153347
- RS Stock No.:
- 121-6015
- Mfr. Part No.:
- QSML-4H
- Brand:
- Festo
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 10
$61.20
(exc. GST)
$67.32
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $61.20 | $6.12 |
5 - 9 | $59.48 | $5.948 |
10 + | $57.05 | $5.705 |
*price indicative |
- RS Stock No.:
- 121-6015
- Mfr. Part No.:
- QSML-4H
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Festo Tube-to-Tube Push-In Elbow Adaptor, 4 to 4mm, 14 Bar - QSML-4H
Use this versatile and handy hose-to-hose elbow adaptor from Festo to make a quick and hassle-free pneumatic connection. Its push-in technology allows for the simple manual joining of tubing, so there's no need for extra tools. The miniature fitting is made from polybutylene terephthalate (PBT), which is a highly durable and heat-resistant thermoplastic. It's also extremely lightweight to enhance the efficiency of a pneumatic system and prevent excessive weight dragging and damaging hoses.
• Highly versatile and suitable for assembly in any position
• Rotatable fitting that can be aligned after mounting for added convenience
• High-alloy steel retaining claw for a firm join and excellent corrosion resistance
• Elbow shape that easily redirects tubing at a right angle
• Push-in functionality for easy installation
• Rotatable fitting that can be aligned after mounting for added convenience
• High-alloy steel retaining claw for a firm join and excellent corrosion resistance
• Elbow shape that easily redirects tubing at a right angle
• Push-in functionality for easy installation
Applications
• Textile and printing industries
• Medical industry
• Automated packaging and process control
• Medical industry
• Automated packaging and process control
What's the advantage of using a miniature pneumatic system?
Miniature pneumatic systems allow for increased energy savings, are easy to install and offer a long service life. Thanks to advanced materials, engineering software and sophisticated modelling tools, many manufacturers are now realising the benefits of smaller pneumatic systems without having to sacrifice flow or output force.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Inlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Model Number p | 153347 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Thread Material | Nickel Plated Brass |
Body Material | PBT |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Chemical Resistant | No |
Swivel Connection | No |
Angle | 90° |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Standards Met | ISO8573-1:2010 |
Related links
- SMC KQ2 Series Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...
- RS PRO Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube Connection Style
- Legris LF3800 Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Norgren PNEUFIT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QSMT Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo QST Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- John Guest PM Series Tee Tube-to-Tube Adaptor Push In 4 mm...
- Festo Tee Tube-to-Tube Adaptor Push In 4 mm Tube-to-Tube...