Festo QSY Series Y Tube-to-Tube Adaptor, Push In 12 mm to Push In 10 mm, Tube-to-Tube Connection Style, 153156
- RS Stock No.:
- 121-5986
- Mfr. Part No.:
- QSY-12-10
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$186.20
(exc. GST)
$204.82
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $186.20 | $18.62 |
5 - 9 | $181.00 | $18.10 |
10 + | $173.55 | $17.355 |
*price indicative |
- RS Stock No.:
- 121-5986
- Mfr. Part No.:
- QSY-12-10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSY and QSMY Push in Y Connectors
The Quick Star QSY and QSMY range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality Y shaped adapters are available in various sizes and configurations including equal, reducing and miniature size to suit your tubing diameter, they offer both a secure and reliable connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Mini size push-in fitting, ideal for confined spaces
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSY |
Connector C | Push In 10 mm |
Model Number p | 153156 |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Related links
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- Festo QSY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...