Festo QS Series Straight Threaded Adaptor, G 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 153022
- RS Stock No.:
- 121-4319
- Mfr. Part No.:
- QSF-1/8-4-B
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$76.80
(exc. GST)
$84.48
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $76.80 | $7.68 |
5 - 9 | $74.64 | $7.464 |
10 + | $72.48 | $7.248 |
*price indicative |
- RS Stock No.:
- 121-4319
- Mfr. Part No.:
- QSF-1/8-4-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QSF Push in Fittings – Female Thread with External Hex
The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
QSF-1/8-4-B Quick Star from FESTO push-in fitting for core pneumatic applications. The stainless-steel retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- Nickel plater, therefore highly resistant to corrosion
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Product weight – 13g
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | QS |
Model Number p | 153022 |
Thread Material | Brass |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 14 bar |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Chemical Resistant | No |
Mounting Type | Inline |
Related links
- FestoFR 3 Outlet Manifold G 1/8 Female G 1/8
- SMC Elbow Threaded Adaptor Threaded Connection Style
- SMC Straight Threaded Adaptor Threaded Connection Style
- Festo 2/2 Pneumatic Manual Control Valve MS Series 1/8, 529533
- CK 21-Piece Carbon Steel Thread Tap & Die Set 1/8 in NPT - 1/8 in NPT Dies
- Festo Straight Threaded Adaptor Threaded-to-Tube Connection Style, 130709
- Festo Pneumatic Manual Control Valve HEE Series 1/8, 165068
- Festo B Non Return Valve G 1/8 Male Inlet 10bar