- RS Stock No.:
- 721-353
- Brand:
- Legris
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.909
(exc. GST)
$4.30
(inc. GST)
Units | Per unit | Per Pack* |
10 - 50 | $3.909 | $39.09 |
60 - 290 | $3.843 | $38.43 |
300 + | $3.164 | $31.64 |
*price indicative |
- RS Stock No.:
- 721-353
- Brand:
- Legris
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Nipple Adaptor - Male BSPT
A brass double male adaptor with tapered BSPT threads available in three sizes. Temperature range -20 to +80°C.
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | R 1/8 Male |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Body Material | Brass |
Minimum Operating Temperature | -40°C |
Maximum Operating Pressure | 100 bar |
Maximum Operating Temperature | +150°C |
Related links
- SMC Elbow Threaded Adaptor Threaded Connection Style
- Norgren 15 Series Nipple Adaptor Threaded Connection Style, 15020
- Legris 0152 Series Elbow Threaded Adaptor Threaded Connection Style
- Norgren 15 Series, R 1/2 Male to R 1/8 Male
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 132598
- SMC Straight Threaded Adaptor Threaded Connection Style
- Festo CRQSL Series Elbow Threaded Adaptor Threaded Connection Style, 162872
- Norgren 15 Series Straight Threaded Adaptor Threaded Connection...