Legris Brass Pipe Fitting, 90° Compression Equal Elbow, Female to Female 6mm
- RS Stock No.:
- 439-874
- Mfr. Part No.:
- 0102 06 00
- Brand:
- Legris
Bulk discount available
Price Each (In a Pack of 5)**
$10.886
(exc. GST)
$11.975
(inc. GST)
170 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $10.886 | $54.43 |
25 - 45 | $10.724 | $53.62 |
50 - 120 | $10.542 | $52.71 |
125 + | $10.368 | $51.84 |
**price indicative
- RS Stock No.:
- 439-874
- Mfr. Part No.:
- 0102 06 00
- Brand:
- Legris
Related links
- Legris Brass Pipe Fitting Female to Female 10mm
- Legris Brass Pipe Fitting Female to Female 12mm
- Legris Brass Pipe Fitting Female to Female 8mm
- Legris Brass Pipe Fitting Female to Female 4mm
- Legris Brass Pipe Fitting Female to Female 6mm
- Legris Brass Pipe Fitting Male R 1/4in to Female 6mm
- Legris Brass Pipe Fitting Male R 1/8in to Female 6mm
- Legris Brass Pipe Fitting Female to Female 6mm