Legris Brass Pipe Fitting, Tee Compression Equal Tee, Female to Female 12mm
- RS Stock No.:
- 439-852
- Mfr. Part No.:
- 0104 12 00
- Brand:
- Legris
Bulk discount available
Price Each (In a Pack of 5)**
$25.446
(exc. GST)
$27.991
(inc. GST)
55 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $25.446 | $127.23 |
25 - 45 | $25.072 | $125.36 |
50 - 120 | $24.494 | $122.47 |
125 + | $23.912 | $119.56 |
**price indicative
- RS Stock No.:
- 439-852
- Mfr. Part No.:
- 0104 12 00
- Brand:
- Legris
Related links
- Legris Brass Pipe Fitting Female to Female 6mm
- Legris Brass Pipe Fitting Female to Female 10mm
- Legris Brass Pipe Fitting Female to Female 8mm
- Legris Brass Pipe Fitting Female to Female 4mm
- Pegler Yorkshire Brass Pipe Fitting Female to Female 15mm
- Legris Brass Pipe Fitting Female to Female 12mm
- Legris Brass Pipe Fitting Female BSPP 1/8in to Female BSPP 1/8in
- Legris Brass Pipe Fitting Female BSPP 3/8in to Female BSPP 3/8in