Legris Brass Pipe Fitting, Straight Compression Coupler, Male G 1/8in to Female 8mm
- RS Stock No.:
- 439-650
- Mfr. Part No.:
- 0101 08 10
- Brand:
- Legris
Bulk discount available
Price Each (In a Pack of 5)**
$8.436
(exc. GST)
$9.28
(inc. GST)
255 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $8.436 | $42.18 |
25 - 45 | $8.278 | $41.39 |
50 - 120 | $8.004 | $40.02 |
125 + | $7.728 | $38.64 |
**price indicative
- RS Stock No.:
- 439-650
- Mfr. Part No.:
- 0101 08 10
- Brand:
- Legris
Related links
- Legris Brass Pipe Fitting Male R 1/8in to Female 8mm
- Legris Brass Pipe Fitting Male G 1/8in to Female 4mm
- Legris Brass Pipe Fitting Male G 1/8in to Female G 1/8in 6mm
- Legris Brass Pipe Fitting Male R 1/4in to Female 8mm
- Legris Brass Pipe Fitting Male G 1/2in to Female 12mm
- Legris Brass Pipe Fitting Male G 1/2in to Female 16mm
- Legris Brass Pipe Fitting Male G 1/4in to Female 6mm
- Legris Brass Pipe Fitting Male BSPP 1/4in BSP 1/4in 8mm