- RS Stock No.:
- 125-9761
- Mfr. Part No.:
- B-3/8
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 125-9761
- Mfr. Part No.:
- B-3/8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Festo Steel Blanking Plug
Blanking plugs can protect against ingress of contamination, dirt, dust and grease in the tubing or pipes. This ensures that the pneumatic system and air is not compromised and also prevents equipment break down. Maintaining pressure in the system may be another reason blanking fittings are needed. Featuring a sealing ring the G thread connector offers a tight tube seal. Festo reliable pneumatic fittings offer you several benefits which are outlined below.
Features and Benefits:
Protects against sharp edges
Quick and simple insertion
Galvanised steel
Internal hex for ease of fitting
Free of copper and PTFE
Quick and simple insertion
Galvanised steel
Internal hex for ease of fitting
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Plug |
Threaded Connection | G 3/8 |
Threaded Connection - Thread Size | 3/8in |
Material | Steel |
Threaded Connection - Thread Standard | G |
Outer Diameter | 22mm |
Overall Length | 15mm |