- RS Stock No.:
- 203-0732
- Mfr. Part No.:
- LFMBA-1/4-D-MIDI
- Brand:
- Festo
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$715.98
(exc. GST)
$787.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $715.98 |
- RS Stock No.:
- 203-0732
- Mfr. Part No.:
- LFMBA-1/4-D-MIDI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 0.01 μm filter cartridge for pre filtration and micro filter 0.01 μm, with metal bowl guard. Its size is midi and drain manually with pneumatic connection port 1 is G1/4
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | D |
Related links
- Festo D series 0.01μm G 1/4 Pneumatic Filter with Automatic drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter with Manual drain
- Festo D series 0.01μm G 1/2 Pneumatic Filter with Manual drain
- Festo D series 40μm G 1/4 Pneumatic Filter 1900L/min max with Manual drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 740L/min max with Manual drain
- Festo D series 1μm G 1/4 Pneumatic Filter 900L/min max with Manual drain
- Festo D series Pneumatic Filter 900L/min max with Manual drain
- Festo D series 1μm G 3/4 Pneumatic Filter 1980L/min max with Manual drain