Festo D series 40μm G 1/4 Pneumatic Filter 1200L/min max with Manual drain
- RS Stock No.:
- 203-0639
- Mfr. Part No.:
- LF-1/4-D-MINI
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$108.26
(exc. GST)
$119.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $108.26 |
- RS Stock No.:
- 203-0639
- Mfr. Part No.:
- LF-1/4-D-MINI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series filter has mini size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate 1,200 l/min
Ambient temperature -10 to 60 °C
Zinc die-casting housing material
Zinc die-casting housing material
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 1200L/min |
Related links
- Festo D series 40μm G 1/4 Pneumatic Filter 1200L/min max with...
- Festo D series 5μm G 1/4 Pneumatic Filter 950L/min max with Manual drain
- Festo D series 40μm G 1/4 Pneumatic Filter 1900L/min max with Manual drain
- Festo D series 5μm G 1/4 Pneumatic Filter 1600L/min max with Manual drain
- Festo D series 40μm G 1/8 Pneumatic Filter 1000L/min max with Manual drain
- Festo D series 5μm G 1/4 Pneumatic Filter 950L/min max with Automatic drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 410L/min max with Manual drain
- Festo D series 1μm G 1/4 Pneumatic Filter 650L/min max with Manual drain