- RS Stock No.:
- 202-3454
- Mfr. Part No.:
- MS9-LFM-1-AUV-HF-DA
- Brand:
- Festo
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,299.17
(exc. GST)
$1,429.09
(inc. GST)
Units | Per unit |
1 + | $1,299.17 |
- RS Stock No.:
- 202-3454
- Mfr. Part No.:
- MS9-LFM-1-AUV-HF-DA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo micro filter MS9-LFM-1-AUV-HF-DA 0.01 μm filter with metal bowl guard. It has high flow rate, fully automatic condensate drain, with differential pressure indicator, flow direction from left to right.
Series MS
Size 9
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain (* fully automatic, * manual momentary-contact)
Size 9
Design structure Fibre filter
Grade of filtration 0,01 μm
Condensate drain (* fully automatic, * manual momentary-contact)
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Drain Type | Automatic |
Manufacturer Series | MS |
Maximum Flow Rate | 7800L/min |