- RS Stock No.:
- 202-3361
- Mfr. Part No.:
- MS6-LF-1/2-EUV
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$285.16
(exc. GST)
$313.68
(inc. GST)
Units | Per unit |
1 + | $285.16 |
- RS Stock No.:
- 202-3361
- Mfr. Part No.:
- MS6-LF-1/2-EUV
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo filter MS6-LF-1/2-EUV 40 μm filter with metal bowl guard. It has fully automatic condensate drain and flow direction from left to right.
Size 6
Series MS
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Condensate drain fully automatic
Series MS
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Condensate drain fully automatic
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/2 |
Drain Type | Automatic |
Manufacturer Series | MS |
Maximum Flow Rate | 4100L/min |
Related links
- Festo MS series 40μm G 3/8 Pneumatic Filter 3800L/min max with...
- Festo MS Filter Regulator G 1/4, Automatic
- Festo D series 5μm G 1/2 Pneumatic Filter 3700L/min max with Manual drain
- Festo MS series G 1/4 Pneumatic Filter 900L/min max with Manual drain
- Festo MS series G 1/2 Pneumatic Filter 900L/min max with Manual drain
- Norgren Excelon Plus series 40μm G 3/4 0.3bar to 10 bar Pneumatic...
- Norgren Excelon Plus series 40μm G 1/2 Pneumatic Filter with...
- Festo MS Filter Regulator G 1/2, Automatic