- RS Stock No.:
- 202-3337
- Mfr. Part No.:
- MS6-LF-1/4-ERM
- Brand:
- Festo
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$132.26
(exc. GST)
$145.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $132.26 |
- RS Stock No.:
- 202-3337
- Mfr. Part No.:
- MS6-LF-1/4-ERM
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo filter MS6-LF-1/4-ERM is 40 μm filter. It has plastic bowl with plastic bowl guard, manual condensate drain and direction of flow: from left to right.
Size 6
Series MS
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Condensate drain manual rotary
Series MS
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Condensate drain manual rotary
Specifications
Attribute | Value |
---|---|
Filtration Size | 40µm |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | MS |
Maximum Flow Rate | 2500L/min |
Related links
- Festo MS series 40μm G 1/4 0bar to 14 bar Pneumatic Filter...
- Festo MS series 5μm G 1/4 Pneumatic Filter 2000L/min max with Manual drain
- Festo MS series 40μm G 1/2 Pneumatic Filter 4100L/min max with Manual drain
- Festo MS series 40μm G 3/8 Pneumatic Filter 3800L/min max with Manual drain
- Festo MS series 5μm G 1/4 Pneumatic Filter 2000L/min max with...
- Festo MS series 5μm G 1/2 Pneumatic Filter 3200L/min max with Manual drain
- Festo MS series 5μm G 1/2 0bar to 20 bar Pneumatic Filter...
- Festo MS series 0.01μm G 1/2 Pneumatic Filter 2500L/min max with...