- RS Stock No.:
- 176-2213
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$103.333
(exc. GST)
$113.666
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $103.333 | $1,033.33 |
*price indicative |
- RS Stock No.:
- 176-2213
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
This range is made up of stainless steel AISI 316L threaded adaptors. Large range of configurations: nipple, reductions, T, L, etc. High performances in pressure (140 bar) and temperature (-110°C +300°C). Threads BSPT, BSPP & Metric.
Main advantages:
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Large range
All fluids in aggressive environment
Full stainless steel AISI 316L
Food & Beverage compatible Silicon Free
Applications
Diary
Food & Beverage
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Inkjet, Printing
Vacuum
Specifications
Attribute | Value |
---|---|
Fitting Type | Fitting |
Thread Size 1 | 1/4in |
Related links
- John Guest Acetal Process Fitting 1/4in Straight Connector 1/4 in Push Fit
- John Guest Acetal Process Fitting 1/4in Elbow Stem Elbow 1/4 in Push Fit
- John Guest Acetal Process Fitting 1/4in Tee Equal Tee 1/4 in Push Fit
- RS PRO Fitting Fitting 1/8in
- RS PRO Fitting Fitting
- RS PRO Fitting Fitting M5
- John Guest Acetal Process Fitting 1/4in Elbow 90° Elbow 1/4 in Push Fit
- RS PRO Fitting Fitting 1/2in