- RS Stock No.:
- 203-7904
- Mfr. Part No.:
- SRBC-CA3-YR90-N-1-ZU-C2P20
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$461.53
(exc. GST)
$507.68
(inc. GST)
Units | Per unit |
1 + | $461.53 |
- RS Stock No.:
- 203-7904
- Mfr. Part No.:
- SRBC-CA3-YR90-N-1-ZU-C2P20
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Festo sensor box SRBC-CA3-YR90-N-1-ZU-C2P20 for electrical feedback and position monitoring of process valves actuated with pneumatic quarter turn actuators.
Authorisation=(* RCM Mark, * c CSA us (OL)), CE mark (see declaration of conformity)=(* to EU directive for EMC, * in accordance with EU RoHS directive)
Materials note=(* Contains PWIS substances, * Conforms to RoHS), Safety Integrity Level (SIL)=SIL 2
Am
Materials note=(* Contains PWIS substances, * Conforms to RoHS), Safety Integrity Level (SIL)=SIL 2
Am
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SRBC-CA3-YR90-N-1-ZU-C2P20 |
Type | Sensorbox |
Related links
- Insertion & Extraction Tools
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Festo Sensorbox Pneumatic Cylinder & Actuator Switch,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge