EMERSON – AVENTICS Sensor Pneumatic Sensor, IP65, IP67, IP69K, 30V ac/dc, NO Operation, ST6, with LED indicator
- RS Stock No.:
- 257-7285
- Mfr. Part No.:
- R412022869
- Brand:
- EMERSON – AVENTICS
23 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$57.15
(exc. GST)
$62.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $57.15 |
- RS Stock No.:
- 257-7285
- Mfr. Part No.:
- R412022869
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Aventics ST6 series universal sensor for the standardized 6 mm nut with polyamide housing material.
Reed electronic PNP electronic NPN
6 mm T slot
6 mm T slot
Specifications
Attribute | Value |
---|---|
Type | Sensor |
Supply Voltage | 30V ac/dc |
Manufacturer Series | ST6 |
LED Indicator | Yes |
Operation | NO |
Compatible With | CCI, CV, GPC, KPZ, PRA, PRE, SSI |
IP Rating | IP65, IP67, IP69K |
Related links
- EMERSON – AVENTICS Sensor Pneumatic Sensor, IP65, IP67, 10 → 30V...
- EMERSON – AVENTICS Sensor Pneumatic Sensor, IP65, IP67, 10 → 230V...
- EMERSON – AVENTICS Electronic PNP Pneumatic Sensor, IP65, IP67,...
- EMERSON – AVENTICS Reed Pneumatic Sensor, IP65, IP67, IP69K, 10 to...
- EMERSON – AVENTICS Electronic PNP Pneumatic Sensor, IP65, IP67, 10...
- EMERSON – AVENTICS Solid State Pneumatic Sensor, IP65, IP67, 10 to...
- EMERSON – AVENTICS Reed Pneumatic Sensor, IP65, IP67, 10 to 30V...
- Aventics Reed Sensor Pneumatic Sensor, IP65, IP67, 5 → 30V dc, NO...