IMI Norgren Pneumatic Cylinder & Actuator Switch, IP66, 10 → 30V dc, PNP Operation, Roundline RT/57200/M and
- RS Stock No.:
- 220-3865
- Mfr. Part No.:
- M/42/2
- Brand:
- IMI Norgren
Discontinued product
- RS Stock No.:
- 220-3865
- Mfr. Part No.:
- M/42/2
- Brand:
- IMI Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Pneumatic Cylinder and Actuator Switch, Solid State, IP66 Rating - M/42 Series - M/42/2
Closely monitor your pneumatic cylinder's movements with this pneumatic cylinder and actuator switch from IMI Norgren. As it's magnetically operated, it automatically closes on sensing your piston rod's magnetic field, giving you automatic position signalling. With its 0.5ms response time, the sensor quickly reacts to your equipment's motion and delivers effective movement tracking. For wide compatibility, this switch can be used with Roundline RT/57200/M, RM/57200/M and RM/8000/M cylinders. An IP66 rating indicates it's dust-tight and resistant to high-pressure water jets, so is suitable for use in demanding conditions.
Features & Benefits
Integrated yellow LED indicator lights up when the switch activates for easy monitoring
Durable PVC cable jacket offers effective wear resistance
Low switching power of 6W makes controlling devices energy-efficient
Cable length of 2m for flexible system layout
Durable PVC cable jacket offers effective wear resistance
Low switching power of 6W makes controlling devices energy-efficient
Cable length of 2m for flexible system layout
Applications
Material handling
Textile manufacturing
Processing plants
Rail industry
Textile manufacturing
Processing plants
Rail industry
What's a solid state switch and why should I use one in my application?
A solid state proximity switch like this one is built without moving parts. It combines fast response times with long-lasting durability.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 10 → 30V dc |
Manufacturer Series | Roundline RT/57200/M and RM/57200/M RM/8000/M ISO Series |
Compatible With | Roundline RT/57200/M and RM/57200/M RM/8000/M ISO Series |
LED Indicator | Yes |
IP Rating | IP66 |
Operation | PNP |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Outlet Port - Connection Type | Plug In |