Sick Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZC1, with LED indicator
- RS Stock No.:
- 212-8669
- Mfr. Part No.:
- MZC1-2V2DS-KP0
- Brand:
- Sick
On back order for despatch 14/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$104.03
(exc. GST)
$114.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $104.03 |
- RS Stock No.:
- 212-8669
- Mfr. Part No.:
- MZC1-2V2DS-KP0
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Overview
At a glance
Can be used in all standard cylinders, linear slides, and grippers using the C-slot and – with the help of adapters – in round rod, tie-rod, and profile cylinders
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state
Enclosure ratings: IP 67, IP 68, IP 69K
Drop-in mounting from above simplifies handling and assembly
Combined fixing screw (hexagon socket screw and slotted screw)
LED for indicating the output state
Enclosure ratings: IP 67, IP 68, IP 69K
Your Benefit
A sensor for a wide range of applications: The sensor design fits into all standard C-slots used around the world, regardless of the cylinder profile or make
Quick and easy mounting using an Allen key or flat-head screwdriver
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Very rugged housing with enclosure rating IP 67, IP 68, or IP 69K extends the service life of the sensor
Quick and easy mounting using an Allen key or flat-head screwdriver
Low maintenance costs as the sensor is resistant to shock and vibration, meaning it does not slide about in the slot
Saves time on initial installation and when replacing devices as the sensor can be easily inserted into the slot from above. The end caps of the cylinder do not have to be removed.
Very rugged housing with enclosure rating IP 67, IP 68, or IP 69K extends the service life of the sensor
The MZC1 magnetic cylinder sensor from SICK is the flexible solution for detecting the piston position in pneumatic actuators. The MZC1 can be mounted directly into all cylinders with standard C-slots. SICK also has an extensive range of adapters which enable the MZC1 to be used with other cylinder types. The MZC1 is characterized by its simple mounting principle: Insert the sensor into the slot and rotate the fixing screw a quarter turn to fix it securely to the cylinder. Furthermore, the MZC1 is available in a range of variants up to an enclosure rating of IP 69K. This ensures the sensor has a long service life and reduces maintenance costs.
Applications
End position monitoring of gripping modules
Monitoring of clamping cylinders
Reliable positioning of test and assembly parts
Monitoring of clamping cylinders
Reliable positioning of test and assembly parts
Note
Specifications
Attribute | Value |
---|---|
Type | Magnetic Cylinder Sensor |
Supply Voltage | 10 → 30V dc |
Manufacturer Series | MZC1 |
LED Indicator | Yes |
Compatible With | C-Slot |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Outlet Port | Wire |
Related links
- Sick Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZC1,...
- Sick Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZCG,...
- Sick Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8,...
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- Insertion & Extraction Tools
- Sick Magnetic Cylinder Sensor Pneumatic Sensor, IP65, 10 → 30V dc,...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge