Sick Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 15 → 30V dc, MPS-T, with LED
- RS Stock No.:
- 212-8555
- Mfr. Part No.:
- MPS-032TSNU0
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$482.68
(exc. GST)
$530.95
(inc. GST)
Units | Per unit |
1 + | $482.68 |
- RS Stock No.:
- 212-8555
- Mfr. Part No.:
- MPS-032TSNU0
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Overview
At a glance
Position sensor for direct mounting in T-slots on pneumatic cylinders
Sensor variants with measuring ranges of 32 mm to 256 mm
Analog outputs (for current or voltage), switching output, and IO-Link
Mounting on other cylinder types (e.g., round body cylinders) is possible with adapters
Sensor variants with measuring ranges of 32 mm to 256 mm
Analog outputs (for current or voltage), switching output, and IO-Link
Mounting on other cylinder types (e.g., round body cylinders) is possible with adapters
Your Benefit
Rapid mounting and exchange of sensors with drop-in
Straightforward installation as no additional mechanical components or position elements are required
Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally
Easy adjustment of sensor settings and parameters during operation using a teach field or IO-Link
More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces
Long service life thanks to non-contact measurement principle
Advanced diagnostic options thanks to data transmission via IO-Link
Straightforward installation as no additional mechanical components or position elements are required
Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally
Easy adjustment of sensor settings and parameters during operation using a teach field or IO-Link
More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces
Long service life thanks to non-contact measurement principle
Advanced diagnostic options thanks to data transmission via IO-Link
MPS-T position sensors continuously detect the piston position of pneumatic actuators using a direct, non-contact method. They can be mounted in T-slots without the need for additional accessories. The sensor settings can be adjusted during installation and during operation later on, using a teach pad or – depending on the variant – using IO-Link. The sensors continuously supply data via analog outputs or IO-Link, enabling flexible machine concepts and making it possible to solve tasks in areas such as quality monitoring and process control in conjunction with pneumatic cylinders and drives. This continuous transfer of position data upgrades the functionality of the pneumatic cylinders by making them more intelligent – and, as a result, more versatile.
Applications
Thread quantity detection when sewing Airbags
Material weakness detection for brake pedals
Cylinder positioning in the color marking station
Positioning of the pneumatic cylinder in the gripper
Detection of dancer position
Increasing machine performance with magnetic cylinder sensors
Tactile double sheet monitoring
Measuring the wood thickness to adjust the pressing unit
Measuring the film tension
Position monitoring of sonotrodes when welding plastics
Screw gun guidance and monitoring screw-in depth
Monitoring of a press-fit cylinder using the MPS-T
Flexible positioning of cylinders
Measuring the film tension
Material weakness detection for brake pedals
Cylinder positioning in the color marking station
Positioning of the pneumatic cylinder in the gripper
Detection of dancer position
Increasing machine performance with magnetic cylinder sensors
Tactile double sheet monitoring
Measuring the wood thickness to adjust the pressing unit
Measuring the film tension
Position monitoring of sonotrodes when welding plastics
Screw gun guidance and monitoring screw-in depth
Monitoring of a press-fit cylinder using the MPS-T
Flexible positioning of cylinders
Measuring the film tension
Note
Specifications
Attribute | Value |
---|---|
Type | Magnetic Cylinder Sensor - Position Sensor |
Supply Voltage | 15 → 30V dc |
Manufacturer Series | MPS-T |
LED Indicator | Yes |
Compatible With | T-Slot |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Outlet Port | Wire |
Related links
- Festo Reed Pneumatic Position Detector IP68 NO Operation with LED...
- Festo Reed Pneumatic Position Detector IP68 NO Operation with LED...
- Festo Reed Pneumatic Position Detector IP68 NC Operation with LED...
- Sick Magnetic Cylinder Sensor Pneumatic Sensor MZT8, with LED indicator
- Sick Magnetic Cylinder Sensor Pneumatic Sensor 10 → 30V dc with...
- Sick Magnetic Cylinder Sensor Pneumatic Sensor MZCG, with LED indicator
- Festo Proximity Sensor Pneumatic Position Detector IP68 PNP...
- Festo Magnetic Hall IP65 10 to 30V dc NO PNP Operation