- RS Stock No.:
- 703-5312
- Mfr. Part No.:
- R422100250
- Brand:
- Aventics
Discontinued product
- RS Stock No.:
- 703-5312
- Mfr. Part No.:
- R422100250
- Brand:
- Aventics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Pneumatic Short Stroke Cylinders
Double Acting
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Pneumatic Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Manufacturer Series | R42 |
For Use With | Cylinder |