- RS Stock No.:
- 815-7716
- Mfr. Part No.:
- P493A6121110A00
- Brand:
- EMERSON – ASCO
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.81
(exc. GST)
$61.39
(inc. GST)
Units | Per unit |
1 + | $55.81 |
- RS Stock No.:
- 815-7716
- Mfr. Part No.:
- P493A6121110A00
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Removable rear guard MP2
Rear cap mountings (detachable clevis) manufactured from a light alloy suitable for use with ASCO's 449, 453, 454 and 450 series pneumatic cylinders. Available to fit cylinders from 32mm to 63mm bore. For dimensions please refer to the data sheet.
Standards
ISO 15552, ISO 21287
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 63mm |
Manufacturer Series | 493 |