- RS Stock No.:
- 255-3626
- Mfr. Part No.:
- R412027474
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.29
(exc. GST)
$60.82
(inc. GST)
Units | Per unit |
1 + | $55.29 |
- RS Stock No.:
- 255-3626
- Mfr. Part No.:
- R412027474
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
The Aventics counter bearing series AB7-BV suitable for robust mechanical engineering applications, with fixed bearing and cylinder mounting in accordance with ISO 15552.
Piston diameter 63 mm
Swivel bearing Ø16 mm
Housing material die-cast aluminium
Screws material galvanized steel
Swivel bearing Ø16 mm
Housing material die-cast aluminium
Screws material galvanized steel
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CM1 |
Related links
- Hand Saws
- EMERSON – AVENTICS Cylinder Clevis R412027473
- EMERSON – AVENTICS Cylinder Clevis R412027471
- EMERSON – AVENTICS Cylinder Clevis R412027409
- EMERSON – AVENTICS Cylinder Clevis R412027411
- EMERSON – AVENTICS Cylinder Clevis R412027410
- EMERSON – AVENTICS Cylinder Clevis R412027472
- EMERSON – AVENTICS Cylinder Clevis R412027408