Festo Flange SZF-40, To Fit 40mm Bore Size
- RS Stock No.:
- 203-0941
- Mfr. Part No.:
- SZF-40
- Brand:
- Festo
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$70.85
(exc. GST)
$77.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $70.85 |
- RS Stock No.:
- 203-0941
- Mfr. Part No.:
- SZF-40
- Brand:
- Festo
Related links
- Festo Flange FUA-40, To Fit 40mm Bore Size
- Festo Flange FBN-40, To Fit 40mm Bore Size
- Festo Flange SZS-40, To Fit 40mm Bore Size
- Festo Flange SUA-40, To Fit 40mm Bore Size
- Festo Flange ZNCF-40, To Fit 40mm Bore Size
- Festo Flange FZF-40, To Fit 40mm Bore Size
- Festo Flange FZS-40, To Fit 40mm Bore Size
- Festo Flange SZF-50, To Fit 50mm Bore Size