- RS Stock No.:
- 203-0923
- Mfr. Part No.:
- NST-8-M6
- Brand:
- Festo
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.42
(exc. GST)
$21.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $19.42 |
- RS Stock No.:
- 203-0923
- Mfr. Part No.:
- NST-8-M6
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
The Festo slot nut NST-8-M6 For mounting attachments. It has corrosion resistance classification CRC 2 that is moderate corrosion stress.
Materials note Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 6mm |
Manufacturer Series | NST-8-M6 |
Product Type | Slot Nut |
Related links
- Festo Rod Clevis CRSG-M6, To Fit 6mm Bore Size
- Festo Mounting Bracket KSZ-M6, To Fit 6mm Bore Size
- Festo Adapter AD-M6-1/8, To Fit 6mm Bore Size
- Festo Adapter AD-M6-M5, To Fit 6mm Bore Size
- Festo Screw DAMD-PS-M6-12-R1, To Fit 6mm Bore Size
- Festo Adapter AD-M6-1/4, To Fit 6mm Bore Size
- Festo Rod Clevis CRSGS-M6, For Use With Spherical Swivelling...
- Festo Flange FWSR-6 , For Use With DSM Rotary Actuators, To Fit...