Festo Clevis LSN-50, To Fit 50mm Bore Size
- RS Stock No.:
- 203-0852
- Mfr. Part No.:
- LSN-50
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$127.33
(exc. GST)
$140.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $127.33 |
- RS Stock No.:
- 203-0852
- Mfr. Part No.:
- LSN-50
- Brand:
- Festo
Related links
- Festo Clevis LZF-50, To Fit 50mm Bore Size
- Festo Clevis LBZS-50, To Fit 50mm Bore Size
- Festo Clevis LSNG-50, To Fit 50mm Bore Size
- Festo Clevis LSNSG-50, To Fit 50mm Bore Size
- Festo Clevis LN-50, To Fit 50mm Bore Size
- Festo Clevis LQG-50, To Fit 50mm Bore Size
- Festo Flange SUA-50, To Fit 50mm Bore Size
- Festo Flange ZNCF-50, To Fit 50mm Bore Size