Festo Fastening Kit DPNC-80, To Fit 80mm Bore Size
- RS Stock No.:
- 203-0781
- Mfr. Part No.:
- DPNC-80
- Brand:
- Festo
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$201.41
(exc. GST)
$221.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $201.41 |
- RS Stock No.:
- 203-0781
- Mfr. Part No.:
- DPNC-80
- Brand:
- Festo
Related links
- Festo Fastening Kit DPNA-80, To Fit 80mm Bore Size
- Festo Fastening Kit DPNC-63, To Fit 63mm Bore Size
- Festo Fastening Kit DPNC-100, To Fit 100mm Bore Size
- Festo Fastening Kit DPNC-50, To Fit 50mm Bore Size
- Festo Fastening Kit DPNC-125, To Fit 125mm Bore Size
- Festo Fastening Kit DPNC-32, To Fit 32mm Bore Size
- Festo Fastening Kit DPNC-40, To Fit 40mm Bore Size
- Festo Clevis LSN-80, To Fit 80mm Bore Size