Festo Rod Nut SGS-M42X2, To Fit 42mm Bore Size
- RS Stock No.:
- 202-2654
- Mfr. Part No.:
- SGS-M42X2
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$840.17
(exc. GST)
$924.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $840.17 |
- RS Stock No.:
- 202-2654
- Mfr. Part No.:
- SGS-M42X2
- Brand:
- Festo
Related links
- Festo Clevis SG-M42X2, To Fit 42mm Bore Size
- Festo Rod Nut SGS-M27X2, To Fit 27mm Bore Size
- Festo Rod Nut SGS-M16, To Fit 16mm Bore Size
- Festo Rod Nut SGS-M4, To Fit 4mm Bore Size
- Festo Rod Nut SGS-M36X2, To Fit 36mm Bore Size
- Festo Rod Nut SGS-M12, To Fit 12mm Bore Size
- Festo Rod Nut SGS-M48X2, To Fit 48mm Bore Size
- Festo Rod Nut SNC-100, To Fit 100mm Bore Size