- RS Stock No.:
- 202-2489
- Mfr. Part No.:
- LBN-8/10
- Brand:
- Festo
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$18.36
(exc. GST)
$20.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.36 |
- RS Stock No.:
- 202-2489
- Mfr. Part No.:
- LBN-8/10
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ball valve with QS push-in connector and used manual actuator. Its standard nominal flow rate is 528 l/min.
Ambient temperature is 0 to 60 °C
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 8, 10mm |
Manufacturer Series | LBN |
Related links
- Festo Mounting Bracket WBN-8/10, To Fit 8/10mm Bore Size
- Festo Flange FBN-8/10, To Fit 8/10mm Bore Size
- Festo Mounting Bracket HBN-8/10X1, To Fit 8/10mm Bore Size
- Festo Screw HBN-8/10X2, To Fit 8, 10mm Bore Size
- EMERSON – ASCO Flange P493AG42A000A00, To Fit 8 → 10mm Bore Size
- Festo Foot LBN-12/16, For Use With ADVUL Compact Cylinder, To Fit...
- Festo Foot LBN-20/25, For Use With ADVUL Compact Cylinder, To Fit...
- Festo Foot LBN-32, For Use With Swivel Mounting of Cylinders, To...