- RS Stock No.:
- 175-4591
- Mfr. Part No.:
- SMBR-8-8
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.84
(exc. GST)
$11.92
(inc. GST)
Units | Per unit |
1 + | $10.84 |
- RS Stock No.:
- 175-4591
- Mfr. Part No.:
- SMBR-8-8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Product Details
Festo Connection Kit, Switch and Sensor Mounting Accessory, Size 8 - SMBR-8-8
Mount a proximity switch or sensor using this connection kit from Festo. Its circular shape clamps onto the barrel of a pneumatic cylinder to give a secure hold. The bracket is made from strong POM thermoplastic that withstands wear and impacts. There's a groove to slide in your device, and the unit is secured with a slot-headed bolt for an easy fit. This accessory has a CRC2 classification so it stands up to moderate corrosion risks commonly found in industrial environments, such as contact with coolants and lubricating agents.
Kit enables you to add automated functions to cylinders to improve production efficiency
Wide operating temperature range between -20°C and +70°C for use in demanding environments
Quick to install and remove, meaning maintenance downtime is minimised
Slot on the collar clips your switch's cable in place to keep your connection secure
Wide operating temperature range between -20°C and +70°C for use in demanding environments
Quick to install and remove, meaning maintenance downtime is minimised
Slot on the collar clips your switch's cable in place to keep your connection secure
Applications
Conveying and packaging equipment
Materials processing
Safety systems
Automation control
Materials processing
Safety systems
Automation control
What proximity switches does this connection kit fit?
This kit is designed for use with the SME-8 and SMT-8 range of proximity switches and sensors.
Specifications
Attribute | Value |
---|---|
For Use With | Proximity Switches SME-8, Proximity Switches SMT-8 |
Manufacturer Series | SEBR |
Product Type | Mounting Kit |
Related links
- Festo Mounting Kit For Use With Proximity Switches SMEO-4 and SMTO-4
- Festo Connection Kit SMBR-8-40 Proximity Switches SMT-8
- Festo Connection Kit SMBR-8-32 Proximity Switches SMT-8
- Festo Connection Kit SMBR-8-63 Proximity Switches SMT-8
- Festo Connection Kit SMBR-8-50 Proximity Switches SMT-8
- Festo Connection Kit SMBR-8-10 Proximity Switches SMT-8
- Assemtech Magnetic Proximity Switches
- Celduc Magnetic Proximity Switches