- RS Stock No.:
- 175-2161
- Mfr. Part No.:
- SAMH-PE-MC-1
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.02
(exc. GST)
$12.12
(inc. GST)
Units | Per unit |
1 + | $11.02 |
- RS Stock No.:
- 175-2161
- Mfr. Part No.:
- SAMH-PE-MC-1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
Festo Mounting Bracket
The Festo mounting bracket is a clip type of mounting bracket used for mounting the fluid connections on the body of the flow sensors. The material used for material mounting is POM (Polyoxymethylene).
Features and Benefits
Corrosion resistance class 2 (moderate corrosion stress)
Applications
SPTE Pressure transmitters
Specifications
Attribute | Value |
---|---|
For Use With | SPTE Pressure Transmitters |
Manufacturer Series | SAMH |
Related links
- Pneumatic Cylinder & Actuator Accessories
- Festo Mounting Bracket FNC-63 To Fit 63mm Bore Size
- Festo Mounting Bracket WSR-12-J-M5
- Festo Mounting Bracket HNA-32, To Fit 32mm Bore Size
- Festo Mounting Bracket WBN-50/63, To Fit 50/63mm Bore Size
- Festo Mounting Bracket HUA-80, To Fit 80mm Bore Size
- Festo Mounting Bracket DSM-40-B
- Festo Mounting Bracket SLG-S-18-100