- RS Stock No.:
- 121-5555
- Mfr. Part No.:
- SGS-M16X1,5
- Brand:
- Festo
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.23
(exc. GST)
$104.75
(inc. GST)
Units | Per unit |
1 + | $95.23 |
- RS Stock No.:
- 121-5555
- Mfr. Part No.:
- SGS-M16X1,5
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Rod Clevis For Use With Cylinder - SGS Series - SGS-M16X1,5
When you need to smooth the movement of pneumatic cylinders in factory automation applications, choose this rod clevis from Festo. It's made with galvanised steel and has brass outer rings, so it's durable and resistant to corrosion. Thanks to the unique combination of polytetrafluoroethylene (PTFE) and bronze in the swivel bearing, it's maintenance-free with a long service life. The rod eye fits spherical plain bearings. This product can withstand a wide temperature range of -40°C to +150°C, making it a reliable choice in harsh industrial environments.
Fits bore size of M16 x 1.5
Weight of 259 g
Weight of 259 g
Range Information
The SGS series is part of Festo's simplified motion range for easier "plug and work" electric automation in pneumatic drives
Rod eyes are supplied with one hex nut to DIN (Deutsches Institut für Normung) 439 specifications
Units are available in a variety of dimensions
The robust construction ensures superior resistance to mechanical damage during service
Components are available with a range of piston rod attachments including rod clevis, self-aligning rod couplers and adapters
Rod eyes are supplied with one hex nut to DIN (Deutsches Institut für Normung) 439 specifications
Units are available in a variety of dimensions
The robust construction ensures superior resistance to mechanical damage during service
Components are available with a range of piston rod attachments including rod clevis, self-aligning rod couplers and adapters
Specifications
Attribute | Value |
---|---|
For Use With | Cylinder |
Manufacturer Series | SGS |
Product Type | Rod Eye |