Festo Foot HBN-20/25X2, For Use With DSN Series, DSNU Series, DSNUP Series, ESN Series Standard Cylinder, ESNU Series,
- RS Stock No.:
- 121-4367
- Mfr. Part No.:
- HBN-20/25X2
- Brand:
- Festo
12 In Global stock for delivery within 10 working day(s)
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.53
(exc. GST)
$17.08
(inc. GST)
Units | Per unit |
1 + | $15.53 |
- RS Stock No.:
- 121-4367
- Mfr. Part No.:
- HBN-20/25X2
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Festo Foot For Cylinder Mounting, Galvanised Steel Material, To Fit 20 and 25mm Bore Sizes - HBN-20/25X2
Choose this foot from Festo to securely mount a pneumatic cylinder. It's compatible with Festo's round stainless steel and wrought aluminium cylinders. Together these components are used in applications like controlling the opening and closing of access doors or positioning objects on a conveyor belt. As the mounting foot is made from galvanised steel, it resists corrosion and won't rust in humid operating conditions. The reliable strength of the material means you can be sure this is a long-lasting choice that can withstand rough handling.
Can be installed on any flat surface, to best suit your application
Light weight of 237g, so puts minimal strain on their mounting surface
Compatible with 20 and 25mm bore sizes for versatility
Light weight of 237g, so puts minimal strain on their mounting surface
Compatible with 20 and 25mm bore sizes for versatility
Applications
Food and beverage production
Pharmaceutical and medical industries
Automotive manufacturing
Warehouses and storage facilities
Pharmaceutical and medical industries
Automotive manufacturing
Warehouses and storage facilities
How many mounting feet are in a pack?
There are two mounting feet in a pack to securely hold both ends of a cylinder.
How does a pneumatic cylinder work?
A pneumatic cylinder uses compressed air to produce force that moves its piston at a pre-determined speed and velocity.
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 20 mm, 25mm |
For Use With | DSN Series, DSNU Series, DSNUP Series, ESN Series Standard Cylinder, ESNU Series |
Manufacturer Series | HBN |
Product Type | Foot |
Related links
- Fluke Multimeter Holster for Use with 430 Series 714 Series 717 Series 83V
- Moflash Amber Lens for use with 200 Series 400 Series 500 Series...
- Festo Mounting Bracket HBN-20/25X2-A, To Fit 20/25mm Bore Size
- Moflash Blue Lens for use with 200 Series 400 Series 500 Series 88...
- Moflash Red Lens for use with 200 Series 400 Series 500 Series 88...
- Eaton for use with PKE Series PKZM0 Series PKZM0-T Series, PKZM4 Series
- Moflash Clear Lens for use with 200 Series 400 Series 500 Series...
- Moflash Green Lens for use with 200 Series 400 Series 500 Series...