- RS Stock No.:
- 703-5634
- Mfr. Part No.:
- R422001205
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$241.75
(exc. GST)
$265.93
(inc. GST)
Units | Per unit |
1 + | $241.75 |
- RS Stock No.:
- 703-5634
- Mfr. Part No.:
- R422001205
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CCI |
Length | 101.4mm |
Cushioning Type | Rubber |
Dimensions | 101.4 x 50 x 50mm |
Width | 50mm |
Maximum Operating Pressure | 10 bar |
Height | 50mm |
Minimum Operating Temperature | -20°C |
Weight | 471g |
Maximum Operating Temperature | +80°C |
Related links
- Clamps
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 40mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 20mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 25mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 100mm Bore CCI...