- RS Stock No.:
- 703-5592
- Mfr. Part No.:
- R422001183
- Brand:
- EMERSON – AVENTICS
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$166.78
(exc. GST)
$183.46
(inc. GST)
Units | Per unit |
1 + | $166.78 |
- RS Stock No.:
- 703-5592
- Mfr. Part No.:
- R422001183
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | CCI |
Length | 73.6mm |
Cushioning Type | Rubber |
Dimensions | 73.6 x 36.3 x 36.3mm |
Width | 36.3mm |
Maximum Operating Pressure | 10 bar |
Height | 36.3mm |
Minimum Operating Temperature | -20°C |
Weight | 194g |
Maximum Operating Temperature | +80°C |
Related links
- Insertion & Extraction Tools
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 63mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 40mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 25mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 100mm Bore CCI...