- RS Stock No.:
- 703-5520
- Mfr. Part No.:
- R422001019
- Brand:
- EMERSON – AVENTICS
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$482.40
(exc. GST)
$530.64
(inc. GST)
Units | Per unit |
1 + | $482.40 |
- RS Stock No.:
- 703-5520
- Mfr. Part No.:
- R422001019
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Compact ISO Cylinder
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | CCI |
Length | 74.4mm |
Cushioning Type | Rubber |
Dimensions | 74.4 x 96 x 96mm |
Width | 96mm |
Maximum Operating Pressure | 10 bar |
Height | 96mm |
Maximum Operating Temperature | +80°C |
Weight | 1.2kg |
Minimum Operating Temperature | -20°C |