- RS Stock No.:
- 703-5283
- Mfr. Part No.:
- 0822010501
- Brand:
- EMERSON – AVENTICS
2 In Global stock for delivery within 10 working day(s)
18 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.91
(exc. GST)
$127.50
(inc. GST)
Units | Per unit |
1 + | $115.91 |
- RS Stock No.:
- 703-5283
- Mfr. Part No.:
- 0822010501
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
Pneumatic Short Stroke Cylinders
Double Acting
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Elastic cushioning
External piston rod thread 12 mm dia.
Internal piston rod thread 20 mm → 100 mm dia.
Compact dimensions
Pneumatic Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | KHZ |
Length | 41mm |
Cushioning Type | Rubber |
Dimensions | 41 x 25 x 20mm |
Width | 25mm |
Maximum Operating Pressure | 10 bar |
Height | 20mm |
Weight | 48g |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |
Related links
- Cable Knives
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 32mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 100mm Bore KHZ...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 20mm Bore KHZ...