- RS Stock No.:
- 202-9169
- Mfr. Part No.:
- DZF-12-200-A-P-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$423.25
(exc. GST)
$465.57
(inc. GST)
Units | Per unit |
1 + | $423.25 |
- RS Stock No.:
- 202-9169
- Mfr. Part No.:
- DZF-12-200-A-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo DFZ series piston shape double-acting flat cylinder has a non-rotating, male thread with elastic cushioning rings in end positions for position sensing. A piston rod has 12 mm diameter with maximum +/-2.5 deg angular deflection.
Various mounting options
Stroke - 200 mm
Cushioning - P
Assembly position - any
Stroke - 200 mm
Cushioning - P
Assembly position - any
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | DZF |
Model Number p | 161232 |
Related links
- Festo Pneumatic Compact Cylinder - 164020 100mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164033 125mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164010 160mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164015 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164084 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164040 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164017 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 164003 10mm Stroke Double Acting