- RS Stock No.:
- 202-9113
- Mfr. Part No.:
- AEVC-40-25-A-P
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 202-9113
- Mfr. Part No.:
- AEVC-40-25-A-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 40mm Bore, 25mm Stroke - AEVC Series - AEVC-40-25-A-P
This short-stroke pneumatic cylinder is used for a variety of pushing operations in industrial process systems. It's made of a high-alloy steel piston rod that has a wrought aluminium housing to provide reliable impact and corrosion resistance. The piston is spring-loaded to retract automatically after air pressure causes it to extend, making it easy to operate. This feature means it's safe for use in areas where power failure may occur when the piston is activated. You'll find cylinders like this one commonly used in factory automation.
Wide operating pressure range of 1 bar to 10 bar for use in a variety of applications
Low weight of 560g for easy handling
Copper-free construction for improved wear resistance and reduced noise
Ease of installation, as it can be assembled in any position
Low weight of 560g for easy handling
Copper-free construction for improved wear resistance and reduced noise
Ease of installation, as it can be assembled in any position
Application Information
Automotive industry
Plant equipment
Medical industry
Plant equipment
Medical industry
How do I maintain this component?
It's important to carry out regular checks on this cylinder to ensure that the return spring is not worn and change it when necessary. Regular lubrication is also needed to keep the parts running smoothly, and to ensure a longer service life.
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 40мм |
Action | Single |
Manufacturer Series | AEVC |
Length | ISO8573-1:2010 |
Pneumatic Connection | G 1/8 |
Cushioning Type | Elastic |
Dimensions | ISO8573-1:2010 |
Width | ISO8573-1:2010 |
Absolute Maximum Pressure | ISO8573-1:2010 |
Maximum Operating Pressure | 10 bar |
Height | ISO8573-1:2010 |
ISO Standard | ISO 6431, ISO 8573-1:2010 |
Piston Speed | ISO8573-1:2010 |
Weight | 337g |
Minimum Operating Temperature | ISO8573-1:2010°C |
Model Number p | 188231 |
VDMA Standard | 24562 |
Diameter | ISO8573-1:2010 |
Maximum Operating Temperature | ISO8573-1:2010°C |