- RS Stock No.:
- 202-8991
- Mfr. Part No.:
- ADVC-12-10-A-P
- Brand:
- Festo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-8991
- Mfr. Part No.:
- ADVC-12-10-A-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo double acting short-stroke cylinder are fitted with flexible ring end cushioning which is helping to reduce noise and vibration, prolong service life and increase production and productivity. The piston rod allow contactless position detection via a proximity sensor mounted in slot along the cylinder body. Its stroke size is 10mm and its total weight is 42g
Ambient temperature -20 to 80 °C
1 - low corrosion stress
1 - low corrosion stress
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 188095 |