- RS Stock No.:
- 202-2375
- Mfr. Part No.:
- ADNGF-40-40-P-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$391.22
(exc. GST)
$430.34
(inc. GST)
Units | Per unit |
1 + | $391.22 |
- RS Stock No.:
- 202-2375
- Mfr. Part No.:
- ADNGF-40-40-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo ADNGF series compact cylinder has a double-acting actuator with plain-bearing guide, piston rod secured against rotation by means of guide rods and yoke plate. The piston rod has a diameter of 40mm with flexible cushioning rings/plates at both ends.
Stoke diameter - 40mm
Cushioning - P
Complies with ISO 21287 standard
Cushioning - P
Complies with ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 40мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | ADNGF |
Model Number p | 554254 |
Related links
- Festo Pneumatic Compact Cylinder - ADNGF-40-15 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-80-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-63-15 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-40 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-80 80mm Stroke Double Acting