- RS Stock No.:
- 202-2250
- Mfr. Part No.:
- ADNGF-12-10-P-A
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$204.81
(exc. GST)
$225.29
(inc. GST)
Units | Per unit |
1 + | $204.81 |
- RS Stock No.:
- 202-2250
- Mfr. Part No.:
- ADNGF-12-10-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Compact Cylinder, 12mm Bore, 10mm Stroke - ADNGF-12-10-P-A
Use this pneumatic cylinder from Festo for pushing and lifting operations in industrial environments. It's a double-acting cylinder, which means that forward and reverse movements are manipulated by controlling the port on the end that receives the higher air pressure. This cylinder's piston is made of durable high-alloy steel, so it won't deform as a result of constant motion. It has a compact 10mm stroke to make it a space-saving solution in tight enclosures. This short stroke distance is practical for various clamping and lifting operations.
Thermoplastic polyurethane (TPU) seal to prevent air leakages and optimise performance
Flexible cushioning rings at both ends to prevent noise and vibration
Wide operating temperature range of -20°C to +80°C for use in harsh environments
Compatible with proximity sensors for precise automated operation
Maximum operating pressure of 10 bar for heavy-duty applications
Flexible cushioning rings at both ends to prevent noise and vibration
Wide operating temperature range of -20°C to +80°C for use in harsh environments
Compatible with proximity sensors for precise automated operation
Maximum operating pressure of 10 bar for heavy-duty applications
Applications
Process control systems
Assembly lines
Drinks production
Assembly lines
Drinks production
Why does this cylinder come with cushioning rings at both ends?
Cushioning prevents damage to the cylinder from the moving force of the piston. It absorbs the shock that would result from the full inertia of the piston.
Specifications
Attribute | Value |
---|---|
Stroke | 10мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | ADNGF |
Length | 49.2мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastic |
Dimensions | 49.2 x 27.5 27.5мм |
Width | 27.5мм |
Maximum Operating Pressure | 10 bar |
Height | 27.5мм |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Stroke Interval Weight | 14g @ 10 mm Stroke |
Model Number p | 554206 |
VDMA Standard | VDMA24364-B1/B2-L |
Test Weight | 90 g |
ISO Standard | ISO 21287 |
Related links
- Festo Pneumatic Compact Cylinder - ADNGF-40-15 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-80-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-63-15 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-40 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADNGF-100-80 80mm Stroke Double Acting