- RS Stock No.:
- 121-5734
- Mfr. Part No.:
- ADN-25-10-I-P-A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$122.39
(exc. GST)
$134.63
(inc. GST)
Units | Per unit |
1 + | $122.39 |
- RS Stock No.:
- 121-5734
- Mfr. Part No.:
- ADN-25-10-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 25mm Bore, M5 Pneumatic Connection - ADN-25-10-I-P-A
Give your system some oomph with this pneumatic cylinder from Festo. It produces around 295N of thrust on the outstroke at 6 bar to suit heavy-duty applications. Since it can handle operating pressures between 0.6 and 10 bar, it's ideal for a wide variety of systems. Thanks to elastic cushioning rings at both ends, the piston can't slam home, meaning your equipment's protected from damage.
Wide temperature range between -20°C and +80°C to suit installation in demanding settings
Corrosion-resistant anodised aluminium covers prevent rust build-up, for a long service life
Compact dimensions of 39.5 (W) x 39.5 (L) x 54.5mm (D), so it's a space-saving choice
Corrosion-resistant anodised aluminium covers prevent rust build-up, for a long service life
Compact dimensions of 39.5 (W) x 39.5 (L) x 54.5mm (D), so it's a space-saving choice
Applications
Air tools
Manufacturing systems
Automotive industry
Medical devices
Manufacturing systems
Automotive industry
Medical devices
What's the difference between double-acting and single-acting cylinders?
Double-acting cylinders like this one have a piston that's driven backwards and forwards by compressed air. They're different from single-acting cylinders as they let you control the return stroke, making them suitable for operations like opening and closing a gate.
Can I add a proximity sensor?
Yes, adding proximity sensors (such as 121-5836) to your system is a breeze, thanks to the side slots that keep wires flush.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Length | 54.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 39.5 x 39.5 x 54.5mm |
Width | 39.5mm |
Maximum Operating Pressure | 10 bar |
Height | 39.5mm |
ISO Standard | 21287 |
VDMA Standard | 24364 |
Model Number p | 536260 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting