- RS Stock No.:
- 121-5721
- Mfr. Part No.:
- ADN-16-30-I-P-A
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$110.43
(exc. GST)
$121.47
(inc. GST)
Units | Per unit |
1 + | $110.43 |
- RS Stock No.:
- 121-5721
- Mfr. Part No.:
- ADN-16-30-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Flexible Cushioning Rings, M5 Port Connection - ADN-16-30-I-P-A
When you need a hardworking multitasker, choose this pneumatic cylinder from Festo. Its double-action rod moves in and out, enabling you to push and pull, as well as raise and lower, a whole host of items. This makes it well-suited to pick-and-place tasks. The clever design gives it a length of 69.7mm when the rod is fully extended, so you'll find it easy to fit into compact systems. There are slots on three sides of the body, offering you a flexible way to flush-mount a proximity sensor (121-5836). An integrated magnet makes contactless position sensing a breeze.
Features & Benefits
Handles temperatures between -20°C and +80°C to cope with harsh plant and manufacturing conditions
Anodised-aluminium cover and high-alloy steel rod ensure durability
Works in any position and has through-screw and direct mounting options for installation versatility
Anodised-aluminium cover and high-alloy steel rod ensure durability
Works in any position and has through-screw and direct mounting options for installation versatility
Applications
Packaging lines
Warehousing
Plant machinery
Robotics systems
Warehousing
Plant machinery
Robotics systems
What are the cushioning rings for?
The cushioning rings on this pneumatic cylinder absorb residual energy. This lets you work without friction at high speeds, so there's minimal wear and tear. As the cushioning is elastic, there's no need to adjust it.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | ADN |
Length | 69.7mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Flexible Cushioning |
Dimensions | 29 x 29 x 69.7mm |
Width | 29mm |
Maximum Operating Pressure | 10 bar |
Height | 29mm |
Model Number p | 536231 |
Minimum Operating Temperature | -20°C |
ISO Standard | ISO 21287 |
Maximum Operating Temperature | +80°C |
VDMA Standard | VDMA 24364-B1/B2-L |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting