- RS Stock No.:
- 121-5720
- Mfr. Part No.:
- ADN-16-25-I-P-A
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.15
(exc. GST)
$114.57
(inc. GST)
Units | Per unit |
1 + | $104.15 |
- RS Stock No.:
- 121-5720
- Mfr. Part No.:
- ADN-16-25-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Acting Pneumatic Cylinder, 16mm Bore, 25mm Stroke - ADN-16-25-I-P-A
Ensure high-performance even in small applications with this compact double-acting pneumatic actuator from Festo. Dimensions of 29 (height) x 29 (width) x 64.7mm (length) make it up to 50% smaller than a standard cylinder. The magnetic piston rods and proximity sensor mounted in slots along the cylinder body enable contactless position detection. The flexible polymer end cushioning reduces noise and vibration, improving your working environment and prolonging the unit's service life.
Built for low friction to enable continuous operation
End cushioning doesn't need adjustment, saving time and boosting productivity
Maximum operating pressure of 10 bar for versatile use
Operating temperature range of -20°C to +80°C makes it suitable for use in harsh environments
M5 ports for standardised use
End cushioning doesn't need adjustment, saving time and boosting productivity
Maximum operating pressure of 10 bar for versatile use
Operating temperature range of -20°C to +80°C makes it suitable for use in harsh environments
M5 ports for standardised use
Applications
Production lines
Automatic doors
Factory automation
Automatic doors
Factory automation
Should this cylinder be mounted horizontally or vertically?
This Festo ADN series cylinder can be either horizontally or vertically mounted, according to the needs of your setup and the space available.
What size port connections does this cylinder have?
This cylinder has M5 port connections.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | ADN |
Length | 64.7мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Dimensions | 29 x 29 x 64.7мм |
Width | 29мм |
Maximum Operating Pressure | 10 bar |
Height | 29мм |
Maximum Operating Temperature | +80°C |
Model Number p | 536230 |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting