- RS Stock No.:
- 121-5717
- Mfr. Part No.:
- ADN-16-10-I-P-A
- Brand:
- Festo
22 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$101.31
(exc. GST)
$111.44
(inc. GST)
Units | Per unit |
1 + | $101.31 |
- RS Stock No.:
- 121-5717
- Mfr. Part No.:
- ADN-16-10-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
How do I mount the pneumatic cylinder?
The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 49.7 (L) x 29 (W) x 29mm (H), -20°C to +80°C Operating Temperature Range - ADN-16-10-I-P-A
Want to efficiently turn compressed air into motion? Trust this pneumatic cylinder from Festo to do the trick. It's a double-acting type, meaning it has a port at each end to let air flow in and out, which controls the piston. Flexible cushioning rings are on hand to help soften the rod's blow, which cuts out noise and vibration. Thanks to the pre-cut slots in the body of this cylinder, you can slip in a proximity sensor to help keep track of the piston rod's position.
Features & Benefits
Flexible assembly position for adjustable mounting
Lubricated operation possible for reduced risk of friction
Threaded pneumatic connection for convenient, tool-free setup
Durable performance in harsh settings thanks to an ambient temperature range between -20°C and +80°C
Robust TPE-U seals for leak-free performance
Lubricated operation possible for reduced risk of friction
Threaded pneumatic connection for convenient, tool-free setup
Durable performance in harsh settings thanks to an ambient temperature range between -20°C and +80°C
Robust TPE-U seals for leak-free performance
Applications
Agricultural equipment
HVAC systems
Packaging facilities
Pharmaceutical industry
HVAC systems
Packaging facilities
Pharmaceutical industry
What's this pneumatic cylinder made from?
The barrel of the unit is made from a tough wrought aluminium alloy that stands up to mechanical wear. For added strength, the piston rod is made from corrosion-resistant high-alloy steel.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | ADN |
Length | 49.7mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Cushioning Rings |
Dimensions | 29 x 29 x 49.7mm |
Width | 29mm |
Maximum Operating Pressure | 10 bar |
Height | 29mm |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 21287 |
VDMA Standard | VDMA24364 |
Model Number p | 536227 |
Weight | 93g |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Compact Cylinder - ADN-100-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-30 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-60 60mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 10mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 20mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting