- RS Stock No.:
- 121-5713
- Mfr. Part No.:
- ADN-12-25-I-P-A
- Brand:
- Festo
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$105.04
(exc. GST)
$115.54
(inc. GST)
Units | Per unit |
1 + | $105.04 |
- RS Stock No.:
- 121-5713
- Mfr. Part No.:
- ADN-12-25-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Double-Acting Pneumatic Cylinder, 12mm Bore, 25mm Stroke - ADN-12-25-I-P-A
Want to save space when building your pneumatic system? With compact dimensions of 27.5 (height) x 27.5 (width) x 64.2mm (length), this double-acting pneumatic cylinder from Festo is up to 50% smaller than a standard cylinder. It's fitted with flexible polymer end cushioning which helps to reduce noise and vibration, and also extends the unit's service life. The cushioning doesn't need any adjustment, meaning the cylinder offers hassle-free performance. An operating temperature range of -20°C to +80°C makes this device suitable for heavy-duty industrial environments.
Can move a load in two directions with efficiency and precision
Low-friction design enables continuous operation
Maximum operating pressure of 10 bar for versatility
Low-friction design enables continuous operation
Maximum operating pressure of 10 bar for versatility
Applications
Factory automation
Robotics
Opening and closing safety doors
Robotics
Opening and closing safety doors
How should I mount this cylinder?
Like all of the cylinders in Festo's ADN series, this cylinder can be mounted either horizontally or vertically, depending on its intended use. You can also use optional accessories to mount this cylinder on a swivel bracket for free movement, in a foot to support high loads or in combination with other cylinders in more complex setups.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 12мм |
Action | Double |
Manufacturer Series | ADN |
Length | 64.2мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Dimensions | 27.5 x 27.5 x 64.2мм |
Width | 27.5мм |
Maximum Operating Pressure | 10 bar |
Height | 27.5мм |
Maximum Operating Temperature | +80°C |
Model Number p | 536215 |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Compact Cylinder - ADN-S-25 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-80 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 35mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 5mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 45mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 40mm Stroke Double Acting