- RS Stock No.:
- 121-5500
- Mfr. Part No.:
- AEVC-50-25-I-P
- Brand:
- Festo
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$239.47
(exc. GST)
$263.42
(inc. GST)
Units | Per unit |
1 + | $239.47 |
- RS Stock No.:
- 121-5500
- Mfr. Part No.:
- AEVC-50-25-I-P
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Single-Acting, 25mm Stroke - AEVC-50-25-I-P
Looking for a short-stroke pneumatic cylinder that provides maximum productivity in confined spaces? This innovative single-acting pneumatic cylinder from Festo is 60% smaller than standard compressed-system cylinders. It generates linear motion through a spring mechanism to optimise functions such as clamping and positioning. An integrated proximity sensor enables contactless position detection to streamline your automated processes. Thanks to flexible polymer end cushioning, noise and vibration are reduced to extend the service life of the component.
Adjustment-free cushioning to save maintenance times
Low-friction design for continuous smooth performance
Broad operating temperature range between -20°C and +80°C for use in harsh conditions
Anodised aluminium-alloy housing withstands corrosion, making the unit robust and durable
Operating pressure up to 10 bar for versatility
Low-friction design for continuous smooth performance
Broad operating temperature range between -20°C and +80°C for use in harsh conditions
Anodised aluminium-alloy housing withstands corrosion, making the unit robust and durable
Operating pressure up to 10 bar for versatility
Applications
Industrial automation
Medical and pharmaceutical equipment
Robotics systems
Medical and pharmaceutical equipment
Robotics systems
In which positions can I mount this compact single-acting cylinder?
Pre-drilled holes let you mount the cylinder in either a vertical or horizontal position, depending on the needs of your application. It's also compatible with mounting accessories such as a swivel bracket for free movement and a foot mount for added support and stability under high loads.
FESTO Short Stroke Cylinders
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 50mm |
Action | Single |
Manufacturer Series | AEVC |
Length | 53.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Cushioning Type | Elastic |
Dimensions | 63.5 x 63.5 x 53.5mm |
Width | 63.5mm |
Maximum Operating Pressure | 10 bar |
Height | 63.5mm |
Model Number p | 188255 |
VDMA Standard | VDMA 24562 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Weight | 433g |
ISO Standard | ISO 6431 |
Related links
- Festo Pneumatic Cylinder - 188132 10mm Stroke Single Acting
- Festo Pneumatic Cylinder - 188083 10mm Stroke Single Acting
- Festo Pneumatic Cylinder - 188131 5mm Stroke Single Acting
- Festo Pneumatic Cylinder - 188100 10mm Stroke Single Acting
- Festo Pneumatic Cylinder - 188226 10mm Stroke Single Acting
- Festo Pneumatic Cylinder - 188133 25mm Stroke Single Acting
- Festo Pneumatic Cylinder - 188101 25mm Stroke Single Acting
- Festo Pneumatic Cylinder - 188254 10mm Stroke Single Acting