- RS Stock No.:
- 271-7001
- Mfr. Part No.:
- DFSP-50-20-DF-PA
- Brand:
- Festo
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$426.22
(exc. GST)
$468.84
(inc. GST)
Units | Per unit |
1 + | $426.22 |
- RS Stock No.:
- 271-7001
- Mfr. Part No.:
- DFSP-50-20-DF-PA
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Stopper cylinder is used to safely stop movements of large loads in machines or work piece carriers, pallets and packages in the event of an emergency off or pressure failure. It allows sudden braking of the conveyed goods via piston rod.
Compact design
Long service life
Long service life
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 50mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | DFSP |
Absolute Maximum Pressure | 1MPa |
Related links
- Festo Clamping Actuator DFSP-50-20-DS-PA
- Festo Clamping Actuator DFSP-20-20-DF-PA
- Festo Clamping Actuator DFSP-Q-50-20-DF-PA
- Festo Clamping Actuator DFSP-Q-20-20-DF-PA
- Festo Clamping Actuator DFSP-32-20-DF-PA
- Festo Clamping Actuator DFSP-40-20-DF-PA
- Festo Clamping Actuator DFSP-Q-40-20-DF-PA
- Festo Clamping Actuator DFSP-Q-32-20-DF-PA