- RS Stock No.:
- 271-6605
- Mfr. Part No.:
- CLR-50-20-R-P-A-K11-R8
- Brand:
- Festo
On back order for despatch 05/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,372.24
(exc. GST)
$1,509.46
(inc. GST)
Units | Per unit |
1 + | $1,372.24 |
- RS Stock No.:
- 271-6605
- Mfr. Part No.:
- CLR-50-20-R-P-A-K11-R8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Festo linear/swivel clamp CLR is used for all types of clamping. Through the combination of the linear and swivel motion of the piston rod, work pieces can be inserted and removed even beyond the clamping range and it also gives a choice between swivelling to the right or left.
Flexible
Easy to mount
Sturdy design
Easy to mount
Sturdy design
Specifications
Attribute | Value |
---|---|
Clamp Stroke | 20mm |
Bore | 50mm |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | CLR |
Rotary Angle | 90° |
Absolute Maximum Pressure | 1MPa |
Related links
- Festo Clamping Actuator CLR-50-50-G-P-A
- Festo Clamping Actuator CLR-50-50-L-P-A
- Festo Clamping Actuator CLR-50-20-L-P-A-K11-R8
- Festo Clamping Actuator CLR-50-20-G-P-A
- Festo Clamping Actuator CLR-50-20-R-P-A
- Festo Clamping Actuator CLR-50-50-R-P-A-K11-R8
- Festo Clamping Actuator CLR-50-20-G-P-A-K11-R8
- Festo Clamping Actuator CLR-50-20-L-P-A